| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-542-102 |
333-034-542-102
| Heilind Number: | EDA333-034-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a sleek one-row design and a total of 34 positions, it offers ample space for efficient PCB connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a sleek one-row design and a total of 34 positions, it offers ample space for efficient PCB connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects.

