| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-558-602 |
333-034-558-602
| Heilind Number: | EDA333-034-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-558-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 34 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Elevate your PCB assembly with this essential component.

