| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-524-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-524-604 |
333-035-524-604
| Heilind Number: | EDA333-035-524-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-524-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single row layout and a pitch of .156 inches, it offers efficient power delivery with a maximum amperage of 3A. The copper alloy contact material guarantees stable and secure connections, while the straight mount orientation simplifies installation. Boasting 35 positions, it provides ample room for your components to interface effectively. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and precision for seamless board-to-board connections.

