| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-542-604 |
333-035-542-604
| Heilind Number: | EDA333-035-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-542-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transfer within electronic devices. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery with a maximum amperage of 3A. With 35 positions and a single row layout, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation allows for convenient installation. Engineered for versatility, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Trust in its efficiency to streamline your electronic connections with precision and durability.

