| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-524-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-524-612 |
333-036-524-612
| Heilind Number: | EDA333-036-524-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-524-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 36 positions, ensuring optimal performance in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its green color adds a touch of vibrancy, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Elevate your connectivity solutions with this essential component.

