| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-541-803 |
333-036-541-803
| Heilind Number: | EDA333-036-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features 36 positions arranged in two rows, ensuring reliable connectivity in any electronic setup. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.

