| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-036-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-036-556-802 |
333-036-556-802
| Heilind Number: | EDA333-036-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-036-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable housing made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, it offers reliable power transmission with a 3 A amperage capacity. The copper alloy contact material and precision engineering ensure seamless signal transfer across its two rows of 36 positions, with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation on PCBs, it guarantees secure and stable integration for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

