333-036-558-108
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 36 positions, ensuring efficient data transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. The contact material, Copper Alloy, provides optimal conductivity while the green color adds a touch of distinction. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this Right Angle mount connector, a versatile and essential component for any PCB setup.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-036-558-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 36 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-036-558-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |