333-036-558-803

Heilind Number:EDA333-036-558-803
Manufacturer:EDAC
Manufacturer Number:333-036-558-803
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-036-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-036-558-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. The dual-row design with 36 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for right-angle mounting, this connector is ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Upgrade your systems with this green-colored Card Edge Connector and experience seamless performance.