| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-037-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-037-521-608 |
333-037-521-608
| Heilind Number: | EDA333-037-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-037-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts guarantee optimal conductivity. With a single row configuration and 37 positions, this connector offers ample connectivity options. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. Suitable for straight mounting orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial environments. Upgrade your connectivity solutions with this high-quality connector.

