| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-521-607 |
333-038-521-607
| Heilind Number: | EDA333-038-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a single row layout with 38 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees optimal safety and performance, even in harsh operating environments ranging from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, offering superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy assembly and maintenance. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs.

