333-039-521-607

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a single row layout with 39 positions, ensuring seamless compatibility for your circuit board needs. The contact material of Copper Alloy guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers exceptional safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-039-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-039-521-607

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: