| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-540-612 |
333-040-540-612
| Heilind Number: | EDA333-040-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-540-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB assembly, this connector features a single row layout with 40 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it provides optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this high-quality component.

