| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-541-607 |
333-040-541-607
| Heilind Number: | EDA333-040-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-541-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also offers reliable performance with a 3 A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With a single row design and 40 positions, it provides ample connectivity options for your electronic components. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this high-quality Card Edge Connector.

