| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-541-112 |
333-041-541-112
| Heilind Number: | EDA333-041-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row layout with 41 positions, ensuring efficient signal transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable connectivity over time. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. The UL 94V-0 Thermoplastic Polyester housing material provides exceptional durability and safety. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its green color adds a visually distinctive touch, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.

