| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-041-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-041-542-108 |
333-041-542-108
| Heilind Number: | EDA333-041-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-041-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a high-amperage capacity of 3 A, making it suitable for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust housing, while the Copper Alloy contact material guarantees excellent conductivity. With 41 positions in a single row and a pitch of .156 inches, it offers precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.

