| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-524-101 |
333-042-524-101
| Heilind Number: | EDA333-042-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 42 positions, it ensures efficient signal transmission within your system. Crafted with precision, the contact material is made of robust Copper Alloy, offering reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments, making it an essential choice for your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.

