| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-544-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-544-604 |
333-042-544-604
| Heilind Number: | EDA333-042-544-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-544-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage capacity. With 42 positions and a pitch of .156 inches, this connector offers seamless integration on your PCB. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Ideal for a wide range of applications, this connector sets a new standard for quality and performance.

