| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-540-108 |
333-043-540-108
| Heilind Number: | EDA333-043-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector offers a reliable amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in demanding environments. With a single row layout and 43 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector features a straight mount orientation and can operate smoothly in temperatures ranging from -40 to 105 °C. Trust in its quality for seamless board-to-board connections in your PCB designs.

