| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-521-804 |
333-044-521-804
| Heilind Number: | EDA333-044-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this two-row connector boasts a total of 44 positions, ensuring optimal performance in high-density applications. Crafted with precision, the housing material features UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, provides reliable conductivity while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this essential component.

