| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-524-207 |
333-044-524-207
| Heilind Number: | EDA333-044-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-524-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The straight mount orientation offers easy installation on your circuit board. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.

