| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-559-808 |
333-044-559-808
| Heilind Number: | EDA333-044-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a double-row layout and 44 positions, it offers ample connectivity options for your PCB. The Copper Alloy contacts provide efficient power delivery, while the .156-inch pitch and .2-inch row spacing ensure precision mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its right-angle mount orientation facilitates easy installation, making it a versatile and essential component for your electronics projects. Upgrade your board-to-board connections with this green-colored connector, meeting all your power and signal transmission needs with a 3A amperage rating.

