| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-555-804 |
333-046-555-804
| Heilind Number: | EDA333-046-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its dual-row configuration with 46 positions ensures efficient power and data transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for PCB applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with this essential component.

