| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-521-201 |
333-048-521-201
| Heilind Number: | EDA333-048-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing for added durability. The two rows of copper alloy contacts ensure reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration onto your board. With 48 positions available, you'll have ample connectivity options at your disposal. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Upgrade your setup with this high-quality component, guaranteeing long-lasting and secure connections.

