| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-521-208 |
333-048-521-208
| Heilind Number: | EDA333-048-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. Offering 48 positions in a compact 2-row design, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Trust in our Card Edge Connector for secure and stable board-to-board connections in your electronic projects.

