333-048-541-212
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this green connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. Boasting 48 positions, it's ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees seamless performance even in harsh environments. Trust in its quality for seamless connectivity in your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-048-541-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 48 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-048-541-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |