| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-542-201 |
333-048-542-201
| Heilind Number: | EDA333-048-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. The connector offers 48 positions in a 2-row configuration, with a pitch of .156 inches and row spacing of .2 inches, facilitating easy connection on PCBs. Its straight mount orientation enhances installation convenience, making it an essential component in your connectivity solutions. Trust in its quality for efficient and long-lasting performance.

