| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-542-212 |
333-050-542-212
| Heilind Number: | EDA333-050-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity. Its double-row design with 50 positions allows for efficient and secure connections. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB connections with ease using our Card Edge Connector.

