| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-542-808 |
333-052-542-808
| Heilind Number: | EDA333-052-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable copper alloy contact material, it ensures efficient power transmission up to 3 A. Its two rows of 52 positions, spaced with precision at .156 and .2 inches, offer versatility in circuit integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stability even in extreme environments. Perfect for various applications, this straight mount connector is a must-have for your electronic projects. Elevate your connectivity game with this high-quality component.

