| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-558-802 |
333-052-558-802
| Heilind Number: | EDA333-052-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Boasting a 3A amperage rating, it ensures reliable power transmission. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers a total of 52 connection points for optimal signal transfer. Its right-angle mount orientation allows for space-efficient installation, while its broad operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Perfect for a wide range of applications, this connector is a must-have component for any electronics enthusiast or professional.

