| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-520-802 |
333-054-520-802
| Heilind Number: | EDA333-054-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment, withstanding temperatures ranging from -40 to 105 °C. Its dual-row design and 54 positions offer ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for high-density applications. Designed for straight mounting orientation, this green connector is not just functional but also visually appealing. Upgrade your PCB setups with this essential component for optimal performance.

