| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-054-544-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-054-544-201 |
333-054-544-201
| Heilind Number: | EDA333-054-544-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-054-544-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees longevity and reliability. With two rows of precisely engineered copper alloy contacts, it ensures optimal signal transmission with a current rating of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates 54 positions for extensive connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your electronic assemblies with this essential connector, offering both functionality and durability.

