| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-056-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-056-524-201 |
333-056-524-201
| Heilind Number: | EDA333-056-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-056-524-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also highly functional. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable performance. Boasting two rows with a total of 56 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, this Card Edge Connector is a must-have component for your projects.

