333-058-541-804
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for seamless integration. Featuring a vibrant green hue, this connector not only ensures efficient power transmission at a steady 3 A, but also guarantees durability with its UL 94V-0 Thermoplastic Polyester housing. Boasting two rows of high-quality Copper Alloy contacts, each positioned precisely at a .156-inch pitch with .2-inch row spacing, it offers a total of 58 secure connections for optimal performance. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it a reliable choice for various electronic applications. Elevate your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-058-541-804 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 58 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-058-541-804 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |