| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-058-544-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-058-544-208 |
333-058-544-208
| Heilind Number: | EDA333-058-544-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-058-544-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts exceptional functionality, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its dual-row design with 58 positions ensures ample connectivity for your devices. The copper alloy contact material and .156-inch pitch facilitate reliable data transmission, while the .2-inch row spacing allows for efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable in various environments. Elevate your PCB assembly with this high-quality component, a must-have in any electronic project.

