| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-524-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-524-204 |
333-062-524-204
| Heilind Number: | EDA333-062-524-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-524-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it provides secure and efficient power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate 62 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse applications across industries. Trust in this connector for robust and dependable performance in your PCB assemblies. Elevate your connectivity standards with this essential component.

