| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-555-812 |
333-062-555-812
| Heilind Number: | EDA333-062-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-555-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile solution for seamless board-to-board PCB connectivity. Designed for optimal performance in electronic applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a high amperage rating of 3 A, it ensures reliable power transmission. The connector's two rows of copper alloy contacts, spaced at .156 inches, offer a total of 62 positions for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this essential component for seamless and secure PCB interconnection.

