| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-556-203 |
333-062-556-203
| Heilind Number: | EDA333-062-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connection with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable performance in any setting. With a 3 A amperage rating, it effortlessly handles power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting two rows and 62 positions, it provides ample connectivity options. Designed for straight mount orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.

