333-062-556-207
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and 62 positions spread across 2 rows, it offers versatile compatibility for various PCB assemblies. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-062-556-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 62 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-062-556-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |