| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-500-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-500-204 |
333-066-500-204
| Heilind Number: | EDA333-066-500-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-500-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 66 positions with precision, facilitating seamless data transmission. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your circuitry with this essential connector, perfect for a range of electronic applications.

