| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-540-201 |
333-066-540-201
| Heilind Number: | EDA333-066-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a reliable amperage of 3 A, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows with a total of 66 contact positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for efficient and secure board-to-board connections.

