| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-544-803 |
333-066-544-803
| Heilind Number: | EDA333-066-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-544-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Perfect for board-to-board connections, this connector supports 66 positions for versatile connectivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Elevate your electronic designs with this essential component.

