| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-555-807 |
333-066-555-807
| Heilind Number: | EDA333-066-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit boards while ensuring reliable performance. With a current rating of 3 A, it provides efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts a dual-row design with 66 positions, offering ample room for multiple connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for PCB connectors, board-to-board connections, and more, this card edge connector is a versatile solution for your electronic projects.

