| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-555-812 |
333-066-555-812
| Heilind Number: | EDA333-066-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-555-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures reliable performance. With a 3A amperage rating, it can handle high-power applications with ease. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of copper alloy contacts, spaced at .156 inches and .2 inches respectively, it offers a total of 66 positions for comprehensive connectivity. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB design with this essential component.

