| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-066-559-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-066-559-203 |
333-066-559-203
| Heilind Number: | EDA333-066-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-066-559-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a 3A amperage rating, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156in pitch and .2in row spacing, provide secure and efficient connectivity. Offering 66 positions, it's perfect for a wide range of applications. Its Right Angle mount orientation allows for easy installation, while the operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in our Card Edge Connector for seamless board-to-board connections.

