333-068-542-201

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row setup and 68 positions, it ensures efficient and reliable contact points for your circuitry. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Designed for straight mounting orientation, this connector is a must-have for your electronic projects. Elevate your PCB connections with this high-performance component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-068-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-068-542-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: