| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-068-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-068-556-203 |
333-068-556-203
| Heilind Number: | EDA333-068-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-068-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of 68 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining secure contact with its copper alloy terminals. The straight mount orientation and compact design make it ideal for space-constrained layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB assembly with this essential component for seamless data transmission.

