| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-555-808 |
333-070-555-808
| Heilind Number: | EDA333-070-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color that stands out in any setup. With a 3 A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission while meeting safety standards. This connector boasts 70 positions across 2 rows, offering ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronics assembly with this essential component.

