| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-070-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-070-559-804 |
333-070-559-804
| Heilind Number: | EDA333-070-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-070-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for exceptional performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its two rows of contact points, made of Copper Alloy, provide efficient power transmission with a pitch of .156 inches and row spacing of .2 inches. With a total of 70 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stable performance even in extreme conditions. Upgrade your board-to-board connections with this essential component.

