| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-555-802 |
333-072-555-802
| Heilind Number: | EDA333-072-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also designed for durability, with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of contacts, crafted from Copper Alloy, provide reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. Boasting 72 positions, it ensures extensive connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.

